The SP08SE-10-6S362 is a 6-contact right angle cable mount circular connector from Amphenol. It features a termination method of crimp and a body orientation of right angle. The connector has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum voltage rating of 600VAC. It is designed for use in general applications and is suitable for use in environments where a high voltage rating is required.
Amphenol SP08SE-10-6S362 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.