
The Amphenol ecomate RM series cable mount contact is a male contact rated for 23A and 350V. It is available in quantities of 1000 and packaged on cut tape. The contact is made of copper alloy with a tin plating and is suitable for use with wire gauges between 12AWG and 14AWG. The contact is not radiation hardened and is not compliant with Reach SVHC regulations, but is compliant with RoHS regulations.
Sign in to ask questions about the Amphenol SP12A1T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SP12A1T technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Tin |
| Contact Plating | Tin |
| Contact Type | Pin |
| Current Rating | 23A |
| Gender | Male |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ecomate® RM |
| Termination | Crimp |
| Voltage Rating | 350V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | -12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SP12A1T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
