Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG Reel
Checking distributor stock and pricing after the page loads.
Amphenol SP16M1T technical specifications.
| Contact Type | Stamped Signal |
| Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |