Contact M 16 Size Crimp ST Cable Mount 16-18AWG Reel
Amphenol SP16M2T technical specifications.
| Contact Type | Stamped Signal |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.