Contact M 20 Size Crimp ST Cable Mount 20-22AWG
Checking distributor stock and pricing after the page loads.
| Contact Type | Stamped Signal |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |