Connector Accessories Bulkhead Straight
Amphenol SPB-20-24PS technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, SP |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SPB-20-24PS to view detailed technical specifications.
No datasheet is available for this part.