
This female socket contact from Amphenol's ecomate RM series is rated for 13A and 300V. It features a copper alloy contact with a gold plating and a crimp termination. The contact is designed for socket mounting and is available in quantities of 3000, packaged in cut tape. The component is RoHS compliant but not Reach SVHC compliant. It is not radiation hardened.
Sign in to ask questions about the Amphenol SS14M1F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SS14M1F technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Mount | Socket |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ecomate® RM |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SS14M1F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
