
The Amphenol ecomate RM series female socket contact is designed for high-reliability applications. It features a gold-plated copper alloy contact with a current rating of 5A and a voltage rating of 150V. The contact is suitable for wire gauges between 20AWG and 22AWG. The contact is packaged in tape and reel quantities of 3000. The Amphenol ecomate RM series is RoHS compliant and suitable for use in signal and power applications.
Sign in to ask questions about the Amphenol SS20W1F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SS20W1F technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 5A |
| Gender | Female |
| Mount | Socket |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ecomate® RM |
| Termination | Crimp |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | -20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SS20W1F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.