Amphenol SSL11-J4C00-000001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Housing Color | Natural |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Packaging | Tape and Reel |
| Ratings | IP68 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.