
General purpose, 4-position, 4-contact male circular DIN connector with solder termination and a straight orientation. Features silver-plated metal contacts and a metal body with nickel plating, rated for 5A and 300V. Operates within a temperature range of -40°C to 100°C and offers IP40 protection. Designed for free-hanging, cable mounting with a wire/cable diameter capacity of up to 6mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol T-3324-501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Red |
| Contact Gender | Male |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | C 091 B |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire/Cable Diameter | -6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol T-3324-501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
