
Five-position, straight circular receptacle connector featuring female socket contacts with silver plating for optimal conductivity. This panel mount connector, designed for solder termination, offers a 7A current rating and a 150V DC rated voltage. Constructed with a thermoplastic dielectric and a nickel-plated shell, it provides shielded connectivity and operates within a temperature range of -40°C to 100°C. Approvals include UL and IEC, with an IP40 rating for environmental protection.
Sign in to ask questions about the Amphenol T 3359 009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol T 3359 009 technical specifications.
| Approvals | UL, IEC |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 7A |
| Dielectric Material | Thermoplastic |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Rear Side Nut, Jam Nut |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Operating Supply Voltage | 150V |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C 091 A |
| Shell Finish | Nickel |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol T 3359 009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
