
6-position female circular connector for cable mounting, featuring a straight, solder termination with a thermoplastic dielectric and nickel-plated shell. This shielded receptacle offers a 5A current rating and a 300V voltage rating, operating between -40°C and 100°C. It includes strain relief and is designed for free-hanging applications, with a 6mm wire/cable diameter capacity. Approvals include UL and IEC, with an IP40 rating.
Amphenol T 3401 001 technical specifications.
| Approvals | UL, IEC |
| Contact Gender | Female |
| Contact Material | Silver, CuZn |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 5A |
| Dielectric Material | Thermoplastic |
| Features | Shielded |
| Gender | Receptacle |
| Length | 68mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Operating Supply Voltage | 300V |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C 091 A |
| Shell Plating | Nickel |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 1oz |
| Wire/Cable Diameter | 6mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol T 3401 001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.