Six-position male circular connector with straight orientation and solder termination. Features silver-plated copper alloy pins, thermoplastic insulation, and a metal body with nickel plating. Rated for 5A current and 300V DC / 250V AC voltage, with 500 mating cycles and an operating temperature range of -40°C to 85°C. IP40 rated for protection.
Amphenol T 3424 501 technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Red |
| Contact Gender | Male |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 5A |
| Dielectric Material | Thermoplastic |
| Gender | Male |
| Insulation Material | Thermoplastic |
| Mating Cycles | 500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable, Free Hanging |
| Number of Contacts | 6 |
| Orientation | Straight |
| Package Quantity | 50 |
| Plating | Nickel |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C091B |
| Shell Plating | Nickel |
| Termination | Solder |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | -6mm |
| Working Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol T 3424 501 to view detailed technical specifications.
No datasheet is available for this part.