
12-position, female circular receptacle connector with solder termination and straight orientation. Features silver-plated socket contacts, a nickel-plated shell, and a thermoplastic dielectric material. Rated for 3A current and 150V operating voltage, with a temperature range of -40°C to 100°C. Shielded design with integrated strain relief, suitable for cable mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol T 3636 001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol T 3636 001 technical specifications.
| Approvals | UL, IEC |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 3A |
| Dielectric Material | Thermoplastic |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Operating Supply Voltage | 150V |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C 091 A |
| Shell Finish | Nickel |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 150V |
| DC Rated Voltage | 60V |
| Wire/Cable Diameter | -6mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol T 3636 001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
