This 14-contact cable mount connector features a gold plated contact and nickel plating. It has a straight orientation and is terminated with solder. The connector is available in a package quantity of 50 and is rated for 150V.
Sign in to ask questions about the Amphenol T 3650 002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol T 3650 002 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Mount | Cable |
| Number of Contacts | 14 |
| Orientation | Straight |
| Package Quantity | 50 |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | C091 A |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol T 3650 002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.