Circular Connector, 7 Contact(s), Polyamide66, Male, Crimp Terminal
Amphenol T3104581 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Termination Type | CRIMP |
| Total Number of Contacts | 7 |
| Contact Gender | MALE |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.