
2-position male circular connector with solder cup termination. Features silver-plated copper alloy pins for a 5A current rating and 300V voltage rating. Designed for free-hanging, cable mounting with a straight orientation and nickel-plated shell. Operates within a temperature range of -40°C to 100°C, with IP40 ingress protection and integrated strain relief.
Sign in to ask questions about the Amphenol T3200001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol T3200001 technical specifications.
| Approvals | UL, IEC |
| Contact Gender | Male |
| Contact Material | Silver, CuZn |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Length | 67.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C 091 A |
| Shell Plating | Nickel |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire/Cable Diameter | 6mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol T3200001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
