Circular DIN Connectors MALE CABLE CONNECTOR 2 WAY 300V
Amphenol T3200004 technical specifications.
| Contact Gender | Male |
| Contact Plating | Silver |
| Number of Contacts | 2 |
| Package Quantity | 50 |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | C091 A |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol T3200004 to view detailed technical specifications.
No datasheet is available for this part.