
This 3-pin female socket connector from Amphenol features a metal body with a silver-plated contact and a thermoplastic dielectric material. It has a current rating of 5A and a voltage rating of 300V. The connector is shielded and has a straight orientation. It is rated for operation between -40°C and 100°C and is approved to UL standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol T3278501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol T3278501 technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Color | Red |
| Contact Gender | Female |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 5A |
| Dielectric Material | Thermoplastic |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C 091 B |
| Termination | Solder |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol T3278501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.