This 4-position female connector features gold-plated contacts and a plastic shell. It is rated for 250V and has an operating temperature range of -40°C to 100°C. The connector is panel mount and has an IP40 rating. It is available in bulk packaging with 100 pieces per package.
Amphenol T3327018 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Plating | Gold |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | C091B |
| Shell Material | Plastic |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.