The Amphenol T3328551 is a female crimp contact with a 4-position configuration, rated for 300V. It features a shielded design and is intended for free hanging applications. The contact is plated with nickel and is available in a bulk packaging quantity of 50. The contact is not RoHS compliant.
Amphenol T3328551 technical specifications.
| Contact Gender | Female |
| Contact Type | CRIMP |
| Features | Shielded |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | C 091 B |
| Termination | Crimp |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
No datasheet is available for this part.