This connector features 4 silver contacts with a nickel plating, suitable for free hanging applications. It has a voltage rating of 250V and operates within a temperature range of -40°C to 100°C. The connector is rated for IP40 and is available in bulk packaging with 50 pieces per package.
Sign in to ask questions about the Amphenol T3329502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol T3329502 technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Plating | Silver |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | C091B |
| Shell Finish | Nickel |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol T3329502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.