This 5-contact shielded crimp connector from Amphenol features a crimp termination and is rated for 100V and 5A. It has a free hanging, cable mount and is designed to operate within a temperature range of -40°C to 100°C. The connector is packaged in bulk quantities of 50 and is not RoHS compliant.
Amphenol T3356554 technical specifications.
| Contact Gender | Male |
| Contact Type | CRIMP |
| Features | Shielded |
| Length | 62mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | C 091 A |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol T3356554 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.