Circular DIN Connectors FEMALE RECEPTACLE 5 WAY
Amphenol T3359550 technical specifications.
| Contact Gender | Female |
| Number of Contacts | 5 |
| Package Quantity | 50 |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | C091 A |
| Termination | Crimp |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.