
Five-position, male circular connector with straight orientation and solder termination. Features silver-plated copper alloy pins, a thermoplastic dielectric, and a nickel-plated shell for shielded applications. Rated for 5A maximum current and 150V DC operating voltage, with a temperature range of -40°C to 100°C. Designed for cable mounting with a 6mm wire diameter and includes strain relief. Approvals include UL and IEC, with IP40 rating.
Amphenol T3360010 technical specifications.
| Approvals | UL, IEC |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Silver, CuZn |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 7A |
| Dielectric Material | Thermoplastic |
| Features | Shielded |
| Gender | Male |
| Insulation Material | Plastic |
| Length | 67.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Operating Supply Voltage | 150V |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C 091 A |
| Shell Finish | Nickel |
| Shell Plating | Nickel |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 100V |
| DC Rated Voltage | 150V |
| Wire/Cable Diameter | 6mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol T3360010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.