Sign in to ask questions about the Amphenol T3360058 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol T3360058 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Number of Contacts | 5 |
| Package Quantity | 50 |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | C091 A |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol T3360058 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.