5-position, female circular receptacle connector with straight orientation. Features silver-plated copper-zinc contacts and a metal body with nickel shell plating. Rated for 5A current and 300V voltage, operating between -40°C and 100°C. This shielded connector offers panel mounting via jam nut and solder termination, with an IP40 rating.
Amphenol T3363000 technical specifications.
| Approvals | UL, IEC |
| Body Material | Metal |
| Contact Gender | Female |
| Contact Material | Silver, CuZn |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Receptacle |
| Length | 17.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Jam Nut |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C 091 A |
| Shell Plating | Nickel |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire/Cable Diameter | -6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol T3363000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.