5-position female circular connector with solder termination and silver-plated socket contacts. Features a straight, shielded design with a 5A current rating and 300V AC voltage rating. Panel mountable via rear side nut, bulkhead, or jam nut, operating within a temperature range of -40°C to 100°C. IP40 rated with strain relief.
Amphenol T3363009 technical specifications.
| Approvals | UL, IEC |
| Contact Gender | Female |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Female |
| Length | 17.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Panel, Bulkhead, Rear Side Nut, Jam Nut |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel, Plastic |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C 091 A |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol T3363009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.