Circular DIN Connectors FEMALE RECEPTACLE 5 WAY
Amphenol T3397-618 technical specifications.
| Contact Gender | Female |
| Number of Contacts | 5 |
| Package Quantity | 50 |
| Series | C091 B |
| RoHS | Compliant |
Download the complete datasheet for Amphenol T3397-618 to view detailed technical specifications.
No datasheet is available for this part.