This 7-contact female connector features a voltage rating of 300V and is plated with silver. The contacts are nickel-plated and the connector is terminated with solder. It is available in a package quantity of 50 and is not RoHS compliant.
Sign in to ask questions about the Amphenol T3435005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol T3435005 technical specifications.
| Contact Gender | Female |
| Contact Plating | Silver |
| Number of Contacts | 7 |
| Package Quantity | 50 |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | C091 B |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol T3435005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.