This 7-position receptacle features a shielded design and a maximum operating temperature of 100°C. It has a current rating of 5A and a voltage rating of 300V. The receptacle is made of metal with a silver contact finish and is suitable for panel mounting. It is rated to IP40 and has a thermoplastic insulation material.
Amphenol T3437000 technical specifications.
| Body Material | Metal |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Receptacle |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C 091 B |
| Shell Material | Plastic |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire/Cable Diameter | -6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol T3437000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.