This 7-contact connector features a crimp termination and is shielded for electromagnetic interference protection. It has a voltage rating of 300V and is rated for an IP40 environmental seal. The connector is nickel plated and available in a bulk packaging quantity of 50. It is not RoHS compliant.
Sign in to ask questions about the Amphenol T3439551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol T3439551 technical specifications.
| Contact Gender | Male |
| Contact Type | CRIMP |
| Features | Shielded |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | C 091 B |
| Termination | Crimp |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol T3439551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.