This 7-contact circular connector features a silver-plated contact with a nickel plating and a solder termination. It is rated for 300V and available in a package quantity of 50. The connector is not RoHS compliant.
Amphenol T3475013 technical specifications.
| Contact Gender | Male |
| Contact Plating | Silver |
| Number of Contacts | 7 |
| Package Quantity | 50 |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | C091 A |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
No datasheet is available for this part.