This 7-contact female connector features gold plating and a nickel plating, with a current rating of 5A and a voltage rating of 300V. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The connector is shielded and has an IP40 rating, with a packaging quantity of 50 pieces in bulk packaging.
Sign in to ask questions about the Amphenol T3476028 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol T3476028 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | C 091 A |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol T3476028 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.