
This 7-contact connector features a female CRIMP contact type and is shielded for electromagnetic interference protection. It has a voltage rating of 300V and is rated for IP40 environmental conditions. The connector is available in a bulk packaging quantity of 50 pieces and has a nickel plating. It is not RoHS compliant.
Sign in to ask questions about the Amphenol T3476552 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol T3476552 technical specifications.
| Contact Gender | Female |
| Contact Type | CRIMP |
| Features | Shielded |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | C 091 A |
| Termination | Crimp |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol T3476552 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.