Circular DIN Connectors FEMALE RECEPTACLE 7 WAY
Amphenol T3478-404 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Number of Contacts | 7 |
| Package Quantity | 105 |
| Plating | Nickel |
| Series | C091 A |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol T3478-404 to view detailed technical specifications.
No datasheet is available for this part.