Circular DIN Connectors FEMALE RECEPTACLE 7 WAY CRIMP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol T3478150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Type | CRIMP |
| Features | Shielded |
| Mount | Panel |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | C 091 A |
| Termination | Crimp |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol T3478150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.