Seven-position, straight male circular connector for solder termination. Features silver-plated male pin contacts with gold and silver plating, housed in a nickel-plated shielded shell. Rated for 250V and 20AWG wire gauge, with an operating temperature range of -40°C to 100°C. Mounts via through-hole, panel, or jam nut, offering IP40 protection. Approvals include UL and IEC.
Sign in to ask questions about the Amphenol T3486400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol T3486400 technical specifications.
| Approvals | UL, IEC |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Plating | Gold, Silver |
| Contact Type | Pin |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Jam Nut |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 105 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | C091A |
| Shell Finish | Nickel |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol T3486400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.