This 7-position shielded connector features a current rating of 5A and a voltage rating of 250V. It has a nickel-plated shell and silver-plated contacts, with a shielded design for electromagnetic interference protection. The connector is rated for operation between -40°C and 100°C. It is available in bulk packaging with 105 pieces per package. The connector is not RoHS compliant.
Sign in to ask questions about the Amphenol T3487320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol T3487320 technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 5A |
| Features | Shielded |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 105 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | C 091 A |
| Shell Finish | Nickel |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol T3487320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.