
8-position female circular connector with solder termination and a straight orientation. Features silver-plated copper-zinc contacts, a thermoplastic dielectric, and a nickel-plated housing. Rated for 5A current and 100V AC/150V DC, with an operating temperature range of -40°C to 100°C. Shielded design with IP40 rating, suitable for cable mounting up to 6mm diameter and 20AWG wire.
Sign in to ask questions about the Amphenol T3505001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol T3505001 technical specifications.
| Approvals | UL, IEC |
| Contact Gender | Female |
| Contact Material | Silver, CuZn |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 5A |
| Dielectric Material | Thermoplastic |
| Features | Shielded |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C 091 A |
| Termination | Solder |
| Voltage Rating | 100V |
| DC Rated Voltage | 150V |
| Wire/Cable Diameter | -6mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol T3505001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
