
8-position, straight circular connector featuring male pin contacts with silver plating and solder termination. This metal-bodied connector offers a 5A current rating and 250V voltage rating, with a temperature range of -40°C to 100°C. Designed for free-hanging or cable mounting, it boasts a nickel shell finish and IP40 ingress protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol T3524501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Body Material | Metal |
| Color | Silver, Red |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C091B |
| Shell Finish | Nickel |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire/Cable Diameter | -6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol T3524501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
