Amphenol T3528800 technical specifications.
| Contact Gender | Female |
| Contact Plating | Silver |
| Mount | Cable |
| Number of Contacts | 8 |
| Package Quantity | 50 |
| Plating | Nickel |
| Ratings | IP40 |
| Series | C091 B |
| Termination | Solder |
| Voltage Rating | 150V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol T3528800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.