The Amphenol T3638000 is a 12-position receptacle with a shielded design, rated for 3A and 150V. It features a nickel-plated body and contacts, with a thermoplastic dielectric material. The receptacle is designed for panel mount with a jam nut, and has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It meets UL and IEC approvals and has an IP40 rating.
Sign in to ask questions about the Amphenol T3638000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol T3638000 technical specifications.
| Approvals | UL, IEC |
| Body Plating | Nickel |
| Contact Gender | Female |
| Contact Material | Silver, CuZn |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 3A |
| Dielectric Material | Thermoplastic |
| Features | Shielded |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Jam Nut |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C 091 A |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 150V |
| Wire/Cable Diameter | -6mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol T3638000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.