This 14-contact female connector features gold plating and a shielded design, with a current rating of 3A and a voltage rating of 150V. It operates within a temperature range of -40°C to 100°C and is available in bulk packaging. The connector is rated for IP40 and is suitable for free-hanging or cable mounting.
Sign in to ask questions about the Amphenol T3651004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol T3651004 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 3A |
| Features | Shielded |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | C 091 A |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol T3651004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.