Amphenol T3653-009 technical specifications.
| Approvals | UL, IEC |
| Contact Gender | Female |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 3A |
| Dielectric Material | Thermoplastic |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Rear Side Nut, Jam Nut |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Operating Supply Voltage | 150V |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP40 |
| Series | C 091 A |
| Termination | Solder |
| Voltage Rating | 150V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol T3653-009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
