The Amphenol T3653118 is a 14-position shielded connector with a female contact gender and gold plating. It has a current rating of 3A and a voltage rating of 150V. The connector is designed for panel mount applications and has an operating temperature range of -40°C to 100°C. It is rated to IP40 and is available in bulk packaging.
Sign in to ask questions about the Amphenol T3653118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol T3653118 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 3A |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 105 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | C 091 A |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol T3653118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.