Amphenol T812150A101CEU technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Amphenol T812150A101CEU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.