
This 6-contact shrouded header features a 2-row configuration with a current rating of 3A and a pitch of 2.54mm. It is designed for through hole mounting and is available in a cut tape packaging. The contacts are made of bronze and brass with a gold plating. The product is compliant with RoHS regulations but does not meet the requirements for Reach SVHC compliance.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Cut Tape |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T821 |
| Termination | Through Hole |
| RoHS | Compliant |