This Amphenol T821108A1R100CEU is an 8-position right angle header with 2 rows and a current rating of 3A. It features gold plated contacts and a through hole termination. The header is packaged in cut tape and has a pitch of 2.54mm. It is RoHS compliant but not Reach SVHC compliant. The header is part of the T821 series and has a bronze or brass contact material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol T821108A1R100CEU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Cut Tape |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T821 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol T821108A1R100CEU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
