
This 8-contact male header features a 2-row configuration with a current rating of 3A. The contacts are gold plated and made from bronze and brass materials. The header is packaged in cut tape and has a pitch of 2.54mm. It is compliant with RoHS regulations but does not meet Reach SVHC requirements. The T821 series header is designed for through-hole termination.
Sign in to ask questions about the Amphenol T821108A1S100CEU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol T821108A1S100CEU technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Cut Tape |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T821 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol T821108A1S100CEU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.